Filter Your Search
11 - 20 of 37,501 results
|
TL432LIBCDBZR
Texas Instruments
|
$0.0761 | Yes | Yes | Active | 2.495 V | 2.483 V | 2.507 V | 2.483 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 63 ppm/°C | COMMERCIAL | R-PDSO-G3 | e4 | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
TL432LIAIDBZR
Texas Instruments
|
$0.0761 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 2.47 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 63 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
AZ431AZ-AE1
Diodes Incorporated
|
$0.0807 | Yes | Obsolete | 2.5 V | 2.49 V | 2.51 V | 100 mA | 1 | NO | YES | ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 38.788 ppm/°C | AUTOMOTIVE | O-XBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | DIODES INC | TO-92, SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||
|
FAN431AZXA
onsemi
|
$0.0824 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 1 | NO | YES | THE OUTPUT VOLTAGE CAN BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | 61.942 ppm/°C | OTHER | 1 % | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | onsemi | 135AR | ||||||||||||||
|
TL431LIBCDBZR
Texas Instruments
|
$0.0824 | Yes | Yes | Active | 2.495 V | 2.483 V | 2.507 V | 2.47 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 63 ppm/°C | COMMERCIAL | R-PDSO-G3 | e4 | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
TL431CPWR
Texas Instruments
|
$0.0848 | Yes | Yes | Obsolete | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 143.143 ppm/°C | COMMERCIAL | 2 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | ||||||
|
TL431LIAQDBZR
Texas Instruments
|
$0.0850 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 2.47 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 63 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
ZTL431AFTA
Diodes Incorporated
|
$0.0854 | Yes | Yes | Not Recommended | 2.5 V | 2.475 V | 2.525 V | 100 mA | 2.5 V | 20 V | 1 | YES | YES | ADJUSTABLE FROM 2.5V TO 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 82.424 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT-23 | 3 | |||||
|
TL431LIACDBZR
Texas Instruments
|
$0.0892 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 2.47 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 63 ppm/°C | COMMERCIAL | R-PDSO-G3 | e4 | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
TL432ASF
HTC Korea
|
$0.0893 | Contact Manufacturer | 1.24 V | 1.228 V | 1.252 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 122.19 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TAEJIN TECHNOLOGY CO LTD | SOP, | unknown | EAR99 | 8542.39.00.01 |