Parametric results for: TL431CDR under Voltage References

Filter Your Search

21 - 30 of 37,501 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TL432ASF
HTC Korea
$0.0893 Contact Manufacturer 1.24 V 1.228 V 1.252 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 122.19 ppm/°C AUTOMOTIVE R-PDSO-G3 125 °C -40 °C 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TAEJIN TECHNOLOGY CO LTD SOP, unknown EAR99 8542.39.00.01
TL432CDBZRG4
Texas Instruments
$0.0921 Yes Yes Active 2.495 V 2.44 V 2.55 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C COMMERCIAL 2.204408 % R-PDSO-G3 e4 Not Qualified 1 70 °C 260 30 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES NICKEL PALLADIUM GOLD SILVER GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC TSSOP, TO-236 compliant EAR99 8542.39.00.01 SOT-23 3 Texas Instruments
TL431LIBIDBZR
Texas Instruments
$0.0926 Yes Yes Active 2.495 V 2.483 V 2.507 V 2.47 V 36 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 63 ppm/°C INDUSTRIAL R-PDSO-G3 e4 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOP, compliant EAR99 8542.39.00.01 Texas Instruments
TL432CPK
Texas Instruments
$0.0938 Yes Yes Active 2.495 V 2.44 V 2.55 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C COMMERCIAL 2.204408 % R-PSSO-F3 e3 Not Qualified 2 70 °C 260 30 3 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES MATTE TIN FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOT-89, 3 PIN compliant EAR99 8542.39.00.01 SOT-89 3 Texas Instruments
AS431ANTR-G1
Diodes Incorporated
$0.0943 Yes Active 2.5 V 2.475 V 2.525 V 100 mA 1 YES YES ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 38.7 ppm/°C AUTOMOTIVE 0.5 % R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY VSSOP TO-236 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 700 µm DIODES INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
LM431ACZ
onsemi
$0.0956 Yes End Of Life 2.5 V 2.45 V 2.55 V 100 mA 1 NO YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 61.818 ppm/°C OTHER O-PBCY-T3 e3 Not Qualified 85 °C -25 °C 3 PLASTIC/EPOXY BCY SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92, 3 PIN compliant EAR99 8542.39.00.01 onsemi 135AN
TL431BCDBVR
Texas Instruments
$0.0969 Yes Yes Active 2.495 V 2.483 V 2.507 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C COMMERCIAL 0.5 % R-PDSO-G5 e3 Not Qualified 1 70 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOT-23, 5 PIN compliant EAR99 8542.39.00.01 SOT-23 5 Texas Instruments
AS431BNTR-G1
Diodes Incorporated
$0.0970 Yes Active 2.5 V 2.475 V 2.525 V 100 mA 1 YES YES ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 38.788 ppm/°C AUTOMOTIVE R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY VSSOP TO-236 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 700 µm DIODES INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
AP431SHBN1TR-G1
Diodes Incorporated
$0.0975 Yes Active 2.495 V 2.47 V 2.52 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 43.724 ppm/°C AUTOMOTIVE R-PDSO-G3 e3 125 °C -40 °C 260 3 PLASTIC/EPOXY VSSOP TO-236 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 700 µm DIODES INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
MMTV431A
Diotec Semiconductor AG
$0.0977 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 1 260 10 MATTE TIN DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 2018-06-27