Parametric results for: REF3025AIDBZRG4 under Voltage References

Filter Your Search

1 - 10 of 37,501 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MMTL431B
Diotec Semiconductor AG
$0.0471 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant Diotec
MMTL431A
Diotec Semiconductor AG
$0.0492 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 1 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant Diotec EAR99 8542.39.00.01 2017-07-18
MMTL431BR
Diotec Semiconductor AG
$0.0522 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant Diotec
KA431SMFTF
onsemi
$0.0525 Yes Active 2.5 V 2.45 V 2.55 V 100 mA 1 YES YES THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 61.818 ppm/°C COMMERCIAL EXTENDED R-PDSO-G3 e3 Not Qualified 1 85 °C -25 °C 260 30 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.14 mm ONSEMI compliant onsemi EAR99 8542.39.00.01 SOT-23F, 3 PIN 318AB
MMTL431AR-AQ
Diotec Semiconductor AG
$0.0536 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant Diotec
MMTL431AR
Diotec Semiconductor AG
$0.0539 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 1 260 10 MATTE TIN DIOTEC SEMICONDUCTOR AG compliant Diotec EAR99 8542.39.00.01 2017-07-28
NCP431ACDR2G
onsemi
$0.0546 Yes Obsolete 2.5 V 2.475 V 2.525 V 100 mA 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI compliant onsemi EAR99 8542.39.00.01 SOIC-8 751-07 SOIC-8 Narrow Body 8
AZ431BZ-ATRG1
Diodes Incorporated
$0.0566 Yes Active 2.5 V 2.48 V 2.52 V 100 mA 1 NO YES ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 38.788 ppm/°C AUTOMOTIVE O-XBCY-T3 e3 Not Qualified 125 °C -40 °C 260 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM DIODES INC compliant Diodes Incorporated EAR99 8542.39.00.01 TO-92, SIP3,.1,50
TL432LIACDBZR
Texas Instruments
$0.0579 Yes Yes Active 2.495 V 2.47 V 2.52 V 2.47 V 36 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 63 ppm/°C COMMERCIAL R-PDSO-G3 e4 1 70 °C 260 30 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.39.00.01 SOP,
AP431SAG-7
Diodes Incorporated
$0.0714 Yes Yes Obsolete 2.495 V 2.47 V 36 V 250 mA 2.495 V 2.47 V 2.52 V 1 YES YES ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 888 ppm/°C OTHER R-PDSO-G3 e3 Not Qualified 1 85 °C -20 °C 260 30 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 1.35 mm DIODES INC compliant Diodes Incorporated EAR99 8542.39.00.01 GREEN, SOT-23, 3 PIN SOT-23 3