Parametric results for: TLVH431A under Voltage References

Filter Your Search

41 - 50 of 37,501 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TL431AW5-7
Diodes Incorporated
$0.1033 Yes Yes Active 2.495 V 2.47 V 2.512 V 100 mA 2.495 V 36 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 82.58 ppm/°C AUTOMOTIVE R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm DIODES INC SOT 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
TL432ACDBZRG4
Texas Instruments
$0.1041 Yes Yes Active 2.495 V 2.47 V 2.52 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C COMMERCIAL 1 % R-PDSO-G3 e4 Not Qualified 1 70 °C 260 30 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES NICKEL PALLADIUM GOLD SILVER GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOT-23 3 compliant EAR99 8542.39.00.01 Texas Instruments TSSOP, TO-236
TL431KCS-TP
Micro Commercial Components
$0.1045 Yes Active THREE TERMINAL VOLTAGE REFERENCE 260 10 MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8542.39.00.01 MCC
TL431KC-TP
Micro Commercial Components
$0.1045 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 260 10 MATTE TIN MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8542.39.00.01 MCC
TL431LIAIDBZR
Texas Instruments
$0.1047 Yes Yes Active 2.495 V 2.47 V 2.52 V 2.47 V 36 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 63 ppm/°C INDUSTRIAL R-PDSO-G3 e4 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOT-23, 3 PIN
TL431AIDT
STMicroelectronics
$0.1051 Yes Active 2.495 V 2.44 V 2.55 V 100 mA 100 mA 1 YES YES THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 82.924 ppm/°C INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 105 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS SOIC 8 compliant EAR99 8542.39.00.01 STMicroelectronics SOP-8
TL431MFDT,215
Nexperia
$0.1054 Yes Active 2.495 V 2.44 V 2.55 V 2.495 V 36 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 AUTOMOTIVE R-PDSO-G3 e3 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.1 mm NEXPERIA TO-236 3 compliant Nexperia PLASTIC, TO-236AB, SOT-23, 3 PIN SOT23
TL432IDBZRG4
Texas Instruments
$0.1056 Yes Yes Active 2.495 V 2.44 V 2.55 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C INDUSTRIAL 2.204408 % R-PDSO-G3 e4 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES NICKEL PALLADIUM GOLD SILVER GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOT-23 3 compliant EAR99 8542.39.00.01 Texas Instruments TSSOP, TO-236
TL431QDBZR,215
Nexperia
$0.1059 Yes Active 2.495 V 2.44 V 2.55 V 2.495 V 36 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 AUTOMOTIVE R-PDSO-G3 e3 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.1 mm NEXPERIA TO-236 3 compliant Nexperia PLASTIC, TO-236AB, SOT-23, 3 PIN SOT23
TL432CSF
HTC Korea
$0.1062 Contact Manufacturer 1.24 V 1.234 V 1.246 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 122.19 ppm/°C AUTOMOTIVE R-PDSO-G3 125 °C -40 °C 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TAEJIN TECHNOLOGY CO LTD unknown EAR99 8542.39.00.01 SOP,