Parametric results for: ATL431AIDBZR under Voltage References

Filter Your Search

31 - 40 of 37,501 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MMTV4041
Diotec Semiconductor AG
$0.0981 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 Diotec
AP431SHBRTR-G1
Diodes Incorporated
$0.1003 Yes Active 2.495 V 2.47 V 2.52 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 43.724 ppm/°C AUTOMOTIVE R-PSSO-F3 e3 125 °C -40 °C 260 3 PLASTIC/EPOXY HSOF TO-243 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES MATTE TIN FLAT 1.5 mm SINGLE 2.45 mm 4.5 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated SOT-89, 3 PIN
TL431CDG4
Texas Instruments
$0.1006 No Active 2.495 V 2.44 V 2.55 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C COMMERCIAL 2.204408 % R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments SOP, SOP8,.25 SOIC 8
TL431CTA
HTC Korea
$0.1006 Contact Manufacturer 2.495 V 2.483 V 2.507 V 1 NO YES TWO TERMINAL VOLTAGE REFERENCE 1 48.582 ppm/°C AUTOMOTIVE O-XBCY-W3 125 °C -40 °C 3 UNSPECIFIED BCY ROUND CYLINDRICAL NO WIRE BOTTOM TAEJIN TECHNOLOGY CO LTD unknown EAR99 8542.39.00.01 ,
TL431C
HTC Korea
$0.1006 Contact Manufacturer 2.495 V 2.483 V 2.507 V 1 NO YES TWO TERMINAL VOLTAGE REFERENCE 1 48.582 ppm/°C AUTOMOTIVE O-XBCY-W3 125 °C -40 °C 3 UNSPECIFIED BCY ROUND CYLINDRICAL NO WIRE BOTTOM TAEJIN TECHNOLOGY CO LTD unknown EAR99 8542.39.00.01 TO-92, 3 PIN
TL431ASF
HTC Korea
$0.1006 Contact Manufacturer 2.495 V 2.47 V 2.52 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 48.582 ppm/°C AUTOMOTIVE R-PDSO-G3 125 °C -40 °C 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TAEJIN TECHNOLOGY CO LTD unknown EAR99 8542.39.00.01 SOP,
TL431ATA
HTC Korea
$0.1006 Contact Manufacturer 2.495 V 2.47 V 2.52 V 1 NO YES TWO TERMINAL VOLTAGE REFERENCE 1 48.582 ppm/°C AUTOMOTIVE O-XBCY-W3 125 °C -40 °C 3 UNSPECIFIED BCY ROUND CYLINDRICAL NO WIRE BOTTOM TAEJIN TECHNOLOGY CO LTD unknown EAR99 8542.39.00.01 ,
TL431CSF
HTC Korea
$0.1006 Contact Manufacturer 2.495 V 2.483 V 2.507 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 58.3 ppm/°C AUTOMOTIVE R-PDSO-G3 125 °C -40 °C 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TAEJIN TECHNOLOGY CO LTD unknown EAR99 8542.39.00.01 SOP,
LM431SACMFX
onsemi
$0.1015 Yes Active 2.5 V 2.45 V 2.55 V 100 mA 1 YES YES THE OUTPUT VOLTAGE CAN BE SET TO ANY VAL... more TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 61.818 ppm/°C OTHER R-PDSO-G3 e3 Not Qualified 1 85 °C -25 °C 260 30 3 PLASTIC/EPOXY VSSOP TO-236 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm ONSEMI compliant EAR99 8542.39.00.01 onsemi SOT-23F, 3 PIN 318AB
TS3431CILT
STMicroelectronics
$0.1017 Yes Active 1.24 V 1.237 V 1.243 V 100 mA 1.24 V 24 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 24V TWO TERMINAL VOLTAGE REFERENCE 1 CMOS 100 ppm/°C AUTOMOTIVE R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm STMICROELECTRONICS compliant EAR99 8542.39.00.01 STMicroelectronics SOT-23, 3 PIN SOT-23 3