Filter Your Search
51 - 60 of 37,501 results
|
TL431ACDBVR
Texas Instruments
|
$0.1083 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | COMMERCIAL | 1 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
TL431CL5T
STMicroelectronics
|
$0.1085 | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36 V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.338 ppm/°C | COMMERCIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.925 mm | 1.45 mm | STMICROELECTRONICS | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||
|
TL431ACDR
Texas Instruments
|
$0.1089 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | COMMERCIAL | 1 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
TL432CDBVR
Texas Instruments
|
$0.1099 | Yes | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | COMMERCIAL | 2.204408 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
TL432CDBZR
Texas Instruments
|
$0.1099 | Yes | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | COMMERCIAL | 2.204408 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
TL431ACDCKR
Texas Instruments
|
$0.1100 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | COMMERCIAL | 1 % | R-PDSO-G6 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP6,.08 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LM4041CYM3-1.2-TR
Microchip Technology Inc
|
$0.1100 | Yes | Active | 1.225 V | 1.211 V | 1.239 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | 1.1 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | TS 16949 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.11 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||
|
AZ431AN-ATRG1
Diodes Incorporated
|
$0.1102 | Yes | Active | 2.5 V | 2.49 V | 2.51 V | 100 mA | 1 | YES | YES | ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 38.788 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | VSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 700 µm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||
|
TL432LIAQDBZR
Texas Instruments
|
$0.1104 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 2.47 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 63 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
TL431CPSR
Texas Instruments
|
$0.1109 | No | Obsolete | 2.495 V | 2.44 V | 2.55 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | COMMERCIAL | 2 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 6.2 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |