Filter Your Search
1 - 10 of 37,205 results
|
AS432AR25DB
Artesyn Embedded Technologies
|
Check for Price | No | Obsolete | 1.24 V | 1.237 V | 1.243 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 115.207 ppm/°C | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ASTEC AMERICA INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SC4040AZ
Semtech Corporation
|
Check for Price | No | Obsolete | 2.5 V | 2.497 V | 2.502 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 0.1 % | O-PBCY-T3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | SEMTECH CORP | TO-92, SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | TO-92 | 3 | ||||||||||||||||||
|
REF01Z
Calogic Inc
|
Check for Price | No | Obsolete | 10 V | 15 V | 13 V | 33 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | MILITARY | 0.5 % | R-XDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | DIP, DIP8,.3 | unknown | EAR99 | 8542.90.00.00 | |||||||||||||||||||
|
TLV431ILPRE3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.24 V | 1.222 V | 1.258 V | 10 mA | 1.24 V | 6 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 129.032 ppm/°C | INDUSTRIAL | O-PBCY-W3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | TO-92 | 3 | ||||||||||||||
|
LM285BXM-1.2/NOPB
National Semiconductor Corporation
|
$1.7157 | Yes | Transferred | 1.235 V | 1.223 V | 1.247 V | 10 µA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 30 ppm/°C | INDUSTRIAL | 1 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LT6656AIDC-5#TRMPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.995 V | 5.005 V | 5.5 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 10 ppm/°C | INDUSTRIAL | S-PDSO-N6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | ANALOG DEVICES INC | compliant | 6 | 05-08-1703 | Analog Devices | |||||||||||||||
|
LT6656ACS6-2.048#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.048 V | 2.047 V | 2.05 V | 2.548 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 10 ppm/°C | COMMERCIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | compliant | 6 | 05-08-1636 | Analog Devices | |||||||||||||||
|
LT1460KCS3-3#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 2.985 V | 3.015 V | 5.5 V | 3.9 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | COMMERCIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 960 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TO-236AB, SOT-23, 3 PIN | compliant | 3 | 05-08-1631 | Analog Devices | ||||||||||||
|
8551401PX
Micro Power Systems
|
Check for Price | Obsolete | 5 V | 4.985 V | 5.015 V | 15 V | 8 V | 33 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE +/-3% | THREE TERMINAL VOLTAGE REFERENCE | 1 | 8.5 ppm/°C | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | CERAMIC, DIP-8 | unknown | |||||||||||||||||||||||||
|
LT6656BIDC-5#TRMPBF
Linear Technology
|
$2.3766 | Yes | Transferred | 5 V | 4.99 V | 5.01 V | 5.5 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | INDUSTRIAL | 0.2 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | LINEAR TECHNOLOGY CORP | 2 X 2 MM, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | compliant | EAR99 | 8542.39.00.01 | DFN | 6 | DC6 |