Parametric results for: ADR02BKSZ-REEL7 under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adr02bkszreel7 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
ADR02BKSZ-REEL7
Analog Devices Inc
$5.9005 No Yes Active 5 V 4.997 V 5.003 V 10 V 7 V 36 V 1 YES YES OUTPUT CAN BE ADJUSTED FROM 4.95V TO 5.02V THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 9 ppm/°C AUTOMOTIVE 0.06 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm ANALOG DEVICES INC TSSOT SOIC-8 5 KS-5 compliant EAR99 8542.39.00.01 Analog Devices
ADR02BKSZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 4.997 V 5.003 V 10 V 7 V 36 V 1 YES YES OUTPUT CAN BE ADJUSTED FROM 4.95V TO 5.02V THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 9 ppm/°C AUTOMOTIVE R-PDSO-G5 e4 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm ROCHESTER ELECTRONICS INC TSSOT TSSOP, 5 unknown