Parametric results for: ADR03BKSZ-REEL7 under Voltage References

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adr03bkszreel7 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
ADR03BKSZ-REEL7
Analog Devices Inc
$4.5591 No Yes Active 2.5 V 2.4975 V 2.5025 V 7 V 4.5 V 36 V 1 YES YES OUTPUT CAN BE ADJUSTED FROM 2.3V TO 2.8V THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 9 ppm/°C AUTOMOTIVE 0.1 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm ANALOG DEVICES INC TSSOT SC-70, 5 PIN 5 KS-5 compliant EAR99 8542.39.00.01 Analog Devices