Filter Your Search
1 - 2 of 2 results
|
ADR4533ARZ-R7
Analog Devices Inc
|
$5.7410 | No | Yes | Active | 3.3 V | 3.2987 V | 3.3013 V | 10 mA | 3.4 V | 15 V | 1 | YES | NO | Temp Coef of Voltage for BOX method 4ppm/Cel | THREE TERMINAL VOLTAGE REFERENCE | 1 | 8 ppm/°C | AUTOMOTIVE | 0.04 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADR4533ARZ
Analog Devices Inc
|
$4.8624 | No | Yes | Active | 3.3 V | 3.2987 V | 3.3013 V | 10 mA | 3.4 V | 15 V | 1 | YES | NO | Temp Coef of Voltage for BOX method 4ppm/Cel | THREE TERMINAL VOLTAGE REFERENCE | 1 | 8 ppm/°C | AUTOMOTIVE | 0.04 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |