Parametric results for: AN1432 under Voltage References

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: an1432
Select parts from the table below to compare.
Compare
Compare
AN1432NT
Panasonic Electronic Components
Check for Price Obsolete 1.275 V 1.249 V 1.3 V 1.275 V 14 V 1 NO YES OUTPUT VOLTAGE ADJUSTABLE FROM 1.275 TO 14V TWO TERMINAL VOLTAGE REFERENCE 1 33 ppm/°C OTHER O-XBCY-T3 Not Qualified 85 °C -30 °C 3 UNSPECIFIED ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM PANASONIC CORP , unknown EAR99 8542.39.00.01
AN1432MS
Panasonic Electronic Components
Check for Price Obsolete 1.26 V 1.235 V 1.285 V 1.26 V 15 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 34.014 ppm/°C OTHER R-PDSO-G3 Not Qualified 85 °C -30 °C 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 950 µm DUAL 1.5 mm 2.9 mm 1.1 mm PANASONIC CORP TSOP, unknown EAR99 8542.39.00.01 SOIC 3