Filter Your Search
1 - 10 of 222 results
|
AS432AR25VSB
Emerson Embedded Power
|
Check for Price | No | Obsolete | 1.24 V | 1.237 V | 1.243 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 115.207 ppm/°C | COMMERCIAL | R-PDSO-G3 | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | ASTEC AMERICA INC | SOT-23 | TSOP, TO-236 | 3 | unknown | EAR99 | 8542.39.00.01 | ||||
|
AS432AR25SB
Emerson Embedded Power
|
Check for Price | No | No | Obsolete | 1.24 V | 1.237 V | 1.243 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 115.207 ppm/°C | COMMERCIAL | R-PSSO-F3 | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.435 mm | 4.525 mm | 1.7 mm | ASTEC AMERICA INC | SOT-89 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | |||
|
AS432AR5VS7
Emerson Embedded Power
|
Check for Price | No | Obsolete | 1.24 V | 1.234 V | 1.246 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 115.207 ppm/°C | COMMERCIAL | R-PDSO-G3 | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | ASTEC AMERICA INC | SOT-23 | TSOP, TO-236 | 3 | unknown | EAR99 | 8542.39.00.01 | ||||
|
AS432AR5VS13
Artesyn Embedded Technologies
|
Check for Price | No | Obsolete | 1.24 V | 1.234 V | 1.246 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 115.207 ppm/°C | COMMERCIAL | R-PDSO-G3 | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | ASTEC AMERICA INC | TSOP, TO-236 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
AS432AS
Sipex Corporation
|
Check for Price | No | Obsolete | 1.24 V | 1.2338 V | 1.2462 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 46 ppm/°C | R-PDSO-G8 | Not Qualified | 1 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.8895 mm | 1.7526 mm | SIPEX CORP | SOIC-8 | unknown | |||||||||||||
|
AS432AR25LP7
Artesyn Embedded Technologies
|
Check for Price | No | Obsolete | 1.24 V | 1.237 V | 1.243 V | 100 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 115.207 ppm/°C | COMMERCIAL | O-PBCY-T3 | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | ASTEC AMERICA INC | TO-92, SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
AS432AR5DB
Emerson Embedded Power
|
Check for Price | No | Obsolete | 1.24 V | 1.234 V | 1.246 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 115.207 ppm/°C | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ASTEC AMERICA INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||
|
AS432A2DB
Artesyn Embedded Technologies
|
Check for Price | No | Obsolete | 1.24 V | 1.215 V | 1.256 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138.249 ppm/°C | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ASTEC AMERICA INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
AS432A2DB
Emerson Embedded Power
|
Check for Price | No | Obsolete | 1.24 V | 1.215 V | 1.256 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138.249 ppm/°C | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ASTEC AMERICA INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||
|
AS432A2DBV7
Emerson Embedded Power
|
Check for Price | Obsolete | 1.24 V | 1.215 V | 1.256 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138.249 ppm/°C | COMMERCIAL | R-PDSO-G5 | Not Qualified | 70 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.85 mm | 1.35 mm | ASTEC AMERICA INC | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 |