Parametric results for: ISL21007BFB825Z-TK under Voltage References

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: isl21007bfb825ztk Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
ISL21007BFB825Z-TK
Intersil Corporation
Check for Price Yes Yes Obsolete 2.5 V 2.4995 V 2.5005 V 3 V 2.7 V 5.5 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 3 ppm/°C AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm INTERSIL CORP SOIC ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01