Parametric results for: LM4040EIM3-2.0/NOPB under Voltage References

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lm4040eim320nopb Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
LM4040EIM3-2.0/NOPB
Texas Instruments
Check for Price Yes Yes Obsolete 2.048 V 1.988 V 2.108 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 150 ppm/°C INDUSTRIAL 2 % R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm NATIONAL SEMICONDUCTOR CORP SOT-23 TSOP, TO-236 3 compliant EAR99 8542.39.00.01