Filter Your Search
1 - 7 of 7 results
|
REF102AU-TR
Burr-Brown Corp
|
Check for Price | Transferred | 10 V | 9.99 V | 10.01 V | 15 V | 11.4 V | 36 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||||||||||||
|
REF102AU/2K5
Texas Instruments
|
$3.4673 | Yes | Yes | Active | 10 V | 36 V | 11.4 V | 9.99 V | 10.01 V | 15 V | 11.4 V | 36 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 10 ppm/°C | OTHER | 0.1 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | compliant | SOIC | SOIC-8 | 8 | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
REF102AU/2K5
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | 10 V | 9.99 V | 10.01 V | 15 V | 11.4 V | 36 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 10 ppm/°C | OTHER | R-PDSO-G8 | Not Qualified | 2 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | BURR-BROWN CORP | unknown | GREEN, PLASTIC, SOIC-8 | |||||||||||||||||
|
REF102AU
Burr-Brown Corp
|
Check for Price | No | Obsolete | 10 V | 9.99 V | 10.01 V | 15 V | 11.4 V | 36 V | 1.4 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 10 ppm/°C | OTHER | 0.1 % | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | unknown | SOIC-8 | ||||||||||||||||
|
REF102AU/2K5G4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 10 V | 9.99 V | 10.01 V | 15 V | 11.4 V | 36 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 10 ppm/°C | OTHER | 0.1 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | compliant | SOIC | SOP, SOP8,.25 | 8 | EAR99 | 8542.39.00.01 | ||||||
|
REF102AUG4
Texas Instruments
|
Check for Price | No | Obsolete | 10 V | 36 V | 11.4 V | 9.99 V | 10.01 V | 15 V | 11.4 V | 36 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 10 ppm/°C | OTHER | 0.1 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | compliant | SOIC | SOP, SOP8,.25 | 8 | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
REF102AU
Texas Instruments
|
$4.3346 | Yes | Yes | Active | 10 V | 36 V | 11.4 V | 9.99 V | 10.01 V | 15 V | 11.4 V | 36 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 10 ppm/°C | OTHER | 0.1 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | compliant | SOIC | SOIC-8 | 8 | EAR99 | 8542.39.00.01 | Texas Instruments |