Filter Your Search
1 - 8 of 8 results
|
TL431ACDBZR
Texas Instruments
|
$0.1542 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | COMMERCIAL | 1 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
TL431ACDBZR,215
NXP Semiconductors
|
$0.1760 | Yes | Transferred | 2.495 V | 2.47 V | 2.55 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 888 ppm/°C | COMMERCIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | NXP SEMICONDUCTORS | TO-236 | PLASTIC, TO-236AB, SOT-23, 3 PIN | 3 | compliant | SOT23 | |||||||||
|
TL431ACDBZR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 143.143 ppm/°C | COMMERCIAL | R-PDSO-G3 | e4 | 1 | 70 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | GREEN, PLASTIC, SOT-23, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
TL431ACDBZRG4
Texas Instruments
|
$0.1041 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | COMMERCIAL | 1 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | TSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
TL431ACDBZR
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 2.495 V | 2.47 V | 2.55 V | 2.495 V | 36 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 888 ppm/°C | COMMERCIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 70 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | NXP SEMICONDUCTORS | SOT-23 | PLASTIC, TO-236AB, SOT-23, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | NXP | |||||||||||
|
TL431ACDBZRVL
Nexperia
|
Check for Price | Active | 2.495 V | 2.44 V | 2.55 V | 1 | YES | YES | PROGRAMMABLE OUTPUT VOLTAGE UP TO 36 V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 91.612 ppm/°C | COMMERCIAL | R-PDSO-G3 | e3 | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | NEXPERIA | TO-236 | TSOP, | 3 | compliant | Nexperia | SOT23 | ||||||||||||||
|
TL431ACDBZR,215
Nexperia
|
$0.1628 | Active | 2.495 V | 2.47 V | 2.55 V | 2.495 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | COMMERCIAL | R-PDSO-G3 | e3 | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | NEXPERIA | TO-236 | TSOP, | 3 | compliant | Nexperia | SOT23 | ||||||||||||||
|
TL431ACDBZR
Nexperia
|
Check for Price | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 2.495 V | 36 V | 1 | YES | YES | PROGRAMMABLE OUTPUT VOLTAGE UP TO 36 V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 91.612 ppm/°C | COMMERCIAL | R-PDSO-G3 | e3 | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | NEXPERIA | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Nexperia | 2017-02-01 |