Filter Your Search
1 - 10 of 11 results
|
TL431BQLPR
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2.495 V | 2.483 V | 2.507 V | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 82.589 ppm/°C | AUTOMOTIVE | O-PBCY-W3 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
TL431BQLPE3
Rochester Electronics LLC
|
Check for Price | Yes | Obsolete | 2.495 V | 2.483 V | 2.507 V | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 82.589 ppm/°C | AUTOMOTIVE | O-PBCY-W3 | e4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | NICKEL PALLADIUM GOLD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
TL431BQLP
Texas Instruments
|
$0.3230 | Yes | Yes | Active | 2.495 V | 2.483 V | 2.507 V | 100 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | AUTOMOTIVE | 0.5 % | O-XBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
TL431BQLPM
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2.495 V | 2.483 V | 2.507 V | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 82.589 ppm/°C | AUTOMOTIVE | O-PBCY-W3 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
TL431BQLPE3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.495 V | 2.483 V | 2.507 V | 100 mA | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 82.589 ppm/°C | AUTOMOTIVE | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
TL431BQLPME3
Texas Instruments
|
$0.4532 | Yes | Yes | Obsolete | 2.495 V | 2.483 V | 2.507 V | 100 mA | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | AUTOMOTIVE | 0.5 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 3.6 mm | TEXAS INSTRUMENTS INC | TO-92 | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||
|
TL431BQLPRE3
Rochester Electronics LLC
|
Check for Price | Yes | Contact Manufacturer | 2.495 V | 2.483 V | 2.507 V | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 82.589 ppm/°C | AUTOMOTIVE | O-PBCY-W3 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | , | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
TL431BQLPR
Texas Instruments
|
$0.2760 | Yes | Yes | Active | 2.495 V | 2.483 V | 2.507 V | 100 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | AUTOMOTIVE | 0.5 % | O-XBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
TL431BQLP
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2.495 V | 2.483 V | 2.507 V | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 82.589 ppm/°C | AUTOMOTIVE | O-PBCY-W3 | e4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | NICKEL PALLADIUM GOLD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
TL431BQLPM
Texas Instruments
|
$0.2254 | Yes | Yes | Active | 2.495 V | 2.483 V | 2.507 V | 100 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | AUTOMOTIVE | 0.5 % | O-XBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | ROHS COMPLIANT, PLASTIC , TO-226, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |