Filter Your Search
1 - 10 of 51 results
|
TL431ILPSPCF
NXP Semiconductors
|
Check for Price | Obsolete | 2.495 V | 2.44 V | 36 V | 100 mA | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.19 ppm/°C | INDUSTRIAL | O-PBCY-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
TL431ILPM
Texas Instruments
|
Check for Price | No | No | Obsolete | 2.495 V | 2.44 V | 2.55 V | 100 mA | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 109.018 ppm/°C | INDUSTRIAL | O-PBCY-W3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | WIRE | 1.27 mm | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | TO-92, SIP3,.1,50 | 3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
TL431ILPE3
Texas Instruments
|
$0.0670 | Yes | Yes | Obsolete | 2.495 V | 2.44 V | 2.55 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 92 ppm/°C | INDUSTRIAL | O-XBCY-W3 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | 2017-07-09 | Texas Instruments | ||||||||||||
|
TL431ILP
Calogic Inc
|
Check for Price | Obsolete | 2.495 V | 2.47 V | 2.52 V | 1 | NO | YES | PROGRAMMABLE OUTPUT VOLTAGE RANGE OF 2.5V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | INDUSTRIAL | O-PBCY-T3 | Not Qualified | 105 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.90.00.00 | ||||||||||||||||||
|
TL431ILPRP
onsemi
|
Check for Price | No | Obsolete | 2.495 V | 2.41 V | 2.58 V | 100 mA | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.192 ppm/°C | INDUSTRIAL | O-PBCY-W3 | e0 | Not Qualified | 85 °C | -40 °C | 235 | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 1.27 mm | BOTTOM | ON SEMICONDUCTOR | TO-92 | , SIP3,.1,50 | 3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
TL431ILPR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2.5 V | 2.41 V | 2.58 V | 100 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96 ppm/°C | INDUSTRIAL | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | MOTOROLA INC | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
TL431ILPDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2.5 V | 2.41 V | 2.58 V | 100 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96 ppm/°C | INDUSTRIAL | e0 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | MOTOROLA INC | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
TL431ILPDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 2.41 V | 2.58 V | 100 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96 ppm/°C | INDUSTRIAL | e0 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
TL431ILPSPCT
NXP Semiconductors
|
Check for Price | Obsolete | 2.495 V | 2.44 V | 36 V | 100 mA | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.19 ppm/°C | INDUSTRIAL | O-PBCY-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
TL431ILPR
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 109.018 ppm/°C | INDUSTRIAL | O-PBCY-W3 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 |