Filter Your Search
1 - 6 of 6 results
|
TL431MJG
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 2.5 V | 36 V | 100 mA | 1 mA | 1 | NO | NO | PROGRAMMABLE TO 36V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | R-XDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.415 mm | 5.08 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | |||||||||||||
|
TL431MJG
Motorola Mobility LLC
|
Check for Price | Obsolete | 2.5 V | 2.396 V | 2.594 V | 100 mA | 1 mA | 1 | NO | NO | PROGRAMMABLE TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.77 ppm/°C | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.415 mm | 5.08 mm | MOTOROLA INC | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.39.00.01 | |||||||||
|
TL431MJGB
Texas Instruments
|
Check for Price | No | No | Obsolete | 2.495 V | 2.44 V | 2.55 V | 100 mA | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 143.143 ppm/°C | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.58 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | DIP | 8 | EAR99 | 8542.39.00.01 | |||||
|
TL431MJG883B
Texas Instruments
|
Check for Price | Obsolete | 2.495 V | 2.44 V | 2.55 V | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 143.143 ppm/°C | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.58 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | DIP | 8 | EAR99 | 8542.39.00.01 | |||||||||||
|
TL431MJG
Texas Instruments
|
Check for Price | No | No | Obsolete | 2.495 V | 2.44 V | 2.55 V | 100 mA | 2.495 V | 36 V | 100 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 143.143 ppm/°C | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.58 mm | 5.08 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-8 | not_compliant | DIP | 8 | EAR99 | 8542.39.00.01 | |||||
|
TL431MJG
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2.5 V | 2.396 V | 2.594 V | 100 mA | 1 mA | 1 | NO | NO | PROGRAMMABLE TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.77 ppm/°C | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.415 mm | 5.08 mm | MOTOROLA INC | 693-03 | unknown | EAR99 | 8542.39.00.01 |