Parametric results for: ZXRE125FFTA under Voltage References

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: zxre125ffta Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
ZXRE125FFTA
Diodes Incorporated
$0.7583 Yes Yes Active 1.22 V 1.183 V 1.257 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 75 ppm/°C INDUSTRIAL 3 % R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm DIODES INC SOT-23 SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01
ZXRE125FFTA-F
Diodes Incorporated
Check for Price Yes Obsolete 1.22 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 75 ppm/°C INDUSTRIAL 3 % e3 Not Qualified 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-236 YES MATTE TIN ZETEX PLC , TO-236 compliant EAR99 8542.39.00.01
ZXRE125FFTA-F
Zetex / Diodes Inc
Check for Price Yes Obsolete 1.22 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 75 ppm/°C INDUSTRIAL 3 % e3 Not Qualified 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-236 YES MATTE TIN ZETEX PLC , TO-236 compliant EAR99 8542.39.00.01
UZXRE125FFTA
Diodes Incorporated
Check for Price Yes Obsolete 1.22 V 1.183 V 1.257 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 75 ppm/°C INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.86 mm 1.1 mm DIODES INC SOT-23 TSOP, 3 compliant EAR99 8542.39.00.01
UZXRE125FFTA
Zetex / Diodes Inc
Check for Price Yes Transferred 1.22 V 1.183 V 1.257 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 75 ppm/°C INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.86 mm 1.1 mm ZETEX PLC TSOP, compliant EAR99 8542.39.00.01
ZXRE125FFTA
Zetex / Diodes Inc
Check for Price Yes Transferred 1.22 V 1.183 V 1.257 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 75 ppm/°C INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.86 mm 1.1 mm ZETEX PLC SOT-23, 3 PIN compliant EAR99 8542.39.00.01