Parametric results for: as431ar25sb under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: as431ar25sb Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
AS431AR25SB
Emerson Embedded Power
Check for Price Obsolete 2.503 V 2.475 V 2.53 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V TWO TERMINAL VOLTAGE REFERENCE 1 COMMERCIAL R-PSSO-F3 Not Qualified 70 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES FLAT 1.5 mm SINGLE 2.435 mm 4.525 mm 1.7 mm ASTEC AMERICA INC SOT-89 , 3 unknown EAR99 8542.39.00.01
AS431AR25SB
Artesyn Embedded Technologies
Check for Price Obsolete 2.503 V 2.475 V 2.53 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V TWO TERMINAL VOLTAGE REFERENCE 1 COMMERCIAL R-PSSO-F3 Not Qualified 70 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES FLAT 1.5 mm SINGLE 2.435 mm 4.525 mm 1.7 mm ASTEC AMERICA INC , unknown EAR99 8542.39.00.01