Filter Your Search
1 - 2 of 2 results
|
LT1021DCS8-5#PBF
Analog Devices Inc
|
$6.6276 Buy | No | Yes | Active | 5 V | 4.95 V | 5.05 V | 10 mA | 10 V | 7.2 V | 40 V | 1.5 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | 1 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||
![]() |
LT1021DCS8-5#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 5 V | 4.95 V | 5.05 V | 10 V | 7.2 V | 40 V | 1.5 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | 1 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.39.00.01 |