Parametric » Programmable Logic » Field Programmable Gate Arrays

Filter Your Search
|
Manufacturer Part Number: xc7a35t1ftg256i

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Number of Inputs Number of Outputs Number of Logic Cells Number of CLBs Combinatorial Delay of a CLB-Max
Programmable Logic Type
Temperature Grade
Package Shape
Organization Clock Frequency-Max
Power Supplies
Supply Voltage-Max
Supply Voltage-Min
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Part Package Code
Package Description
Pin Count
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
YTEOL
XC7A35T-1FTG256I
AMD Xilinx
$48.7700 Yes Yes Active 1 V 250 250 33280 2600 1.27 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 2600 CLBS 1.098 GHz 1 V 1.05 V 950 mV S-PBGA-B256 Not Qualified e1 3 100 °C -40 °C 260 30 256 PLASTIC/EPOXY LFBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm BGA LFBGA, BGA256,16X16,40 256 compliant Taiwan EAR99 8542.39.00.01 9.6

Add to list: