Parametric » Programmable Logic » Field Programmable Gate Arrays

Filter Your Search
|
Manufacturer Part Number: xq7a200t1rb676m

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Number of Inputs Number of Outputs Number of Logic Cells Number of CLBs Combinatorial Delay of a CLB-Max
Programmable Logic Type
Temperature Grade
Package Shape
Technology Organization Clock Frequency-Max
Power Supplies
Supply Voltage-Max
Supply Voltage-Min
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Package Description
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
YTEOL
XQ7A200T-1RB676M
AMD Xilinx
Check for Price No Active 1 V 400 400 215360 16825 1.27 ns FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE HKMG 16825 CLBS 1.098 GHz 1 V 1.05 V 950 mV S-PBGA-B676 Not Qualified e0 4 125 °C -55 °C 225 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 27 mm 27 mm 3.35 mm 27 X 27 MM, 1 MM PITCH, FBGA-676 not_compliant Taiwan 3A001.A.2.C 8542.39.00.01 9.8

Add to list: