Filter Your Search
1 - 10 of 372,544 results
|
EP1C3T100I7N
Altera Corporation
|
$16.4743 | Yes | Yes | Transferred | 1.5 V | 65 | 65 | 2910 | 291 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 291 CLBS | 320 MHz | 1.575 V | 1.425 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ALTERA CORP | QFP | 16 X 16 MM, 0.50 MM PITCH, TQFP-100 | 100 | unknown | 8542.39.00.01 | Intel | |||||||||
|
EP1C3T144I7N
Altera Corporation
|
$21.1600 | Yes | Yes | Transferred | 1.5 V | 104 | 104 | 2910 | 291 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 291 CLBS | 320 MHz | 1.575 V | 1.425 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | TQFP-144 | 144 | unknown | 8542.39.00.01 | Intel | EAR99 | ||||||||
|
EP1C20F400I7N
Altera Corporation
|
$113.5000 | Yes | Yes | Transferred | 1.5 V | 301 | 301 | 20060 | 2006 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 2006 CLBS | 320 MHz | 1.575 V | 1.425 V | S-PBGA-B400 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 400 | PLASTIC/EPOXY | BGA | BGA400,20X20,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 21 mm | 21 mm | 2.2 mm | ALTERA CORP | BGA | FBGA-400 | 400 | unknown | 8542.39.00.01 | Intel | |||||||||
|
EP1C12F324I7N
Intel Corporation
|
$67.5004 | Yes | Obsolete | 1.5 V | 249 | 249 | 12060 | 1206 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1206 CLBS | 320 MHz | 1.575 V | 1.425 V | S-PBGA-B324 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 245 | 30 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 3.5 mm | INTEL CORP | FBGA-324 | compliant | 8542.39.00.01 | Intel | 3A991 | |||||||||||
|
EP1C20F324I7N
Intel Corporation
|
$103.5001 | Yes | Obsolete | 1.5 V | 233 | 233 | 20060 | 2006 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 2006 CLBS | 320 MHz | 1.575 V | 1.425 V | S-PBGA-B324 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 2.2 mm | INTEL CORP | FBGA-324 | compliant | 8542.39.00.01 | Intel | ||||||||||||||
|
XC6SLX9-2TQG144I
AMD Xilinx
|
$18.5871 | Yes | Yes | Transferred | 1.2 V | 102 | 102 | 9152 | 715 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 715 CLBS | 667 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | 144 | compliant | 8542.39.00.01 | EAR99 | |||||||
|
10M16SAU169I7G
Intel Corporation
|
$31.0731 | Yes | Active | 3 V | 320 | 320 | 16000 | 1000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1000 CLBS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 3.15 V | 2.85 V | S-PBGA-B169 | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 169 | PLASTIC/EPOXY | BGA | BGA169,13X13,32 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 11 mm | 11 mm | 1.55 mm | INTEL CORP | 11 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, UBGA-169 | compliant | 8542.39.00.01 | Intel | EAR99 | ||||||||||||
|
XC7K325T-2FFG900I
AMD Xilinx
|
$1,516.8910 | Yes | Yes | Transferred | 1 V | 500 | 500 | 326080 | 25475 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 25475 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B900 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 3.35 mm | XILINX INC | BGA | 900 | compliant | 8542.39.00.01 | 3A991.D | ||||||||
|
A3P250-FGG256I
Microchip Technology Inc
|
$35.5856 | Yes | Active | 1.5 V | 250000 | 6144 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 6144 CLBS, 250000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||||||||
|
EP1C12Q240I7N
Altera Corporation
|
$61.1800 | Yes | Yes | Transferred | 1.5 V | 173 | 173 | 12060 | 1206 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1206 CLBS | 320 MHz | 1.575 V | 1.425 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 245 | 30 | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | QFP | QFP-240 | 240 | unknown | 8542.39.00.01 | Intel |