Filter Your Search
31 - 40 of 56,600 results
|
PAL16L8A-2MFKB
Texas Instruments
|
$38.6958 | Yes | No | Active | 5 V | 40 ns | 16 | 8 | 10 | 6 | OT PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 16 MHz | NO | NO | 64 | COMBINATORIAL | 5.5 V | 4.5 V | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
LC4032ZE-7MN64I
Lattice Semiconductor Corporation
|
$0.7433 | Yes | Active | 1.8 V | 7.5 ns | 4 | 32 | 32 | EE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | YES | 111 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PBGA-B64 | Not Qualified | e1 | 3 | 260 | 40 | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 5 mm | 5 mm | 1.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | 5 X 5 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-64 | 64 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||||||||||
|
LC4032ZE-7TN48C
Lattice Semiconductor Corporation
|
$0.8311 | Yes | Active | 1.8 V | 7.5 ns | 4 | 32 | 32 | EE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | YES | 111 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PQFP-G48 | Not Qualified | e3 | 3 | 260 | 40 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | LATTICE SEMICONDUCTOR CORP | QFP | 7 X 7 MM, LEAD FREE, TQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||||||||||
|
EPM1270T144C5N
Intel Corporation
|
$39.5149 | Yes | Active | 2.5 V | 10 ns | 116 | 116 | 980 | 116 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 116 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel | |||||||||||||
|
EPM570GT100I5N
Intel Corporation
|
$23.3700 | Yes | Active | 1.8 V | 8.7 ns | 76 | 76 | 440 | 76 | FLASH PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 76 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel | |||||||||||||||
|
EPM240T100C4N
Intel Corporation
|
$10.3700 | Yes | Active | 2.5 V | 6.1 ns | 80 | 80 | 192 | 80 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel | |||||||||||||||
|
EPM2210GF256C3N
Intel Corporation
|
$79.3700 | Yes | Active | 1.8 V | 7 ns | 204 | 204 | 1700 | 204 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 204 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.2 mm | INTEL CORP | 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | compliant | 3A991 | 8542.39.00.01 | Intel | ||||||||||||
|
EPM1270F256C4N
Intel Corporation
|
$49.3700 | Yes | Active | 2.5 V | 8.1 ns | 212 | 212 | 980 | 212 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 212 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.2 mm | INTEL CORP | 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | compliant | 3A991.D | 8542.39.00.01 | Intel | ||||||||||||||
|
EPM2210F256C3N
Intel Corporation
|
$79.3700 | Yes | Active | 2.5 V | 7 ns | 204 | 204 | 1700 | 204 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 204 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.2 mm | INTEL CORP | compliant | 3A991 | 8542.39.00.01 | Intel | |||||||||||||||
|
EPM240GT100I5N
Intel Corporation
|
$10.3700 | Yes | Active | 1.8 V | 7.5 ns | 80 | 80 | 192 | 80 | FLASH PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel |