Parametric » Programmable Logic » Programmable Logic Devices

Filter Your Search
|
Manufacturer Part Number: epm240t100a4

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Propagation Delay Number of Inputs Number of Outputs Number of Macro Cells Number of I/O Lines Programmable Logic Type
Temperature Grade
Package Shape
Technology Organization Additional Feature
Clock Frequency-Max
In-System Programmable
JTAG BST
Output Function
Power Supplies
Supply Voltage-Max
Supply Voltage-Min
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Reach Compliance Code
HTS Code
Package Description
EPM240T100A4
Intel Corporation
Check for Price No Active 6.1 ns 80 80 192 80 FLASH PLD SQUARE CMOS 0 DEDICATED INPUTS, 80 I/O YES 128.2 MHz YES YES 1.5/3.3,2.5/3.3 V 2.625 V 2.375 V S-PQFP-G100 Not Qualified e0 1 125 °C -40 °C 100 PLASTIC QFP TQFP100,.63SQ SQUARE FLATPACK YES TIN LEAD GULL WING 500 µm QUAD 14 mm 14 mm compliant 8542.39.00.01
EPM240T100A4N
Intel Corporation
Check for Price Yes Active 2.5 V 6.1 ns 80 80 192 80 FLASH PLD AUTOMOTIVE SQUARE CMOS 0 DEDICATED INPUTS, 80 I/O IT CAN ALSO OPERATE AT 3.3V YES YES MACROCELL 1.5/3.3,2.5/3.3 V 2.625 V 2.375 V S-PQFP-G100 Not Qualified e3 125 °C -40 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm compliant 8542.39.00.01 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100

Add to list: