Parametric » Programmable Logic » Programmable Logic Devices

Filter Your Search
|
Manufacturer Part Number: epm240t100c5n

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Propagation Delay Number of Inputs Number of Outputs Number of Macro Cells Number of I/O Lines Programmable Logic Type
Temperature Grade
Package Shape
Technology Organization Additional Feature
In-System Programmable
JTAG BST
Output Function
Power Supplies
Supply Voltage-Max
Supply Voltage-Min
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Package Description
Reach Compliance Code
ECCN Code
HTS Code
YTEOL
Part Package Code
Pin Count
EPM240T100C5N
Intel Corporation
$7.5000 Yes Active 2.5 V 7.5 ns 80 80 192 80 FLASH PLD OTHER SQUARE CMOS 0 DEDICATED INPUTS, 80 I/O IT CAN ALSO OPERATE AT 3.3V YES YES MACROCELL 1.5/3.3,2.5/3.3 V 2.625 V 2.375 V S-PQFP-G100 Not Qualified e3 3 85 °C 260 30 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 compliant EAR99 8542.39.00.01 5.5
EPM240T100C5N
Altera Corporation
$7.5000 Yes Yes Transferred 2.5 V 7.5 ns 192 80 FLASH PLD OTHER SQUARE CMOS 0 DEDICATED INPUTS, 80 I/O IT CAN ALSO OPERATE AT 3.3V YES YES MACROCELL 1.5/3.3,2.5/3.3 V 2.625 V 2.375 V S-PQFP-G100 Not Qualified e3 3 85 °C 260 30 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 unknown 8542.39.00.01 QFP 100

Add to list: