Filter Your Search
1 - 10 of 56,600 results
|
EPM240T100C5N
Intel Corporation
|
$7.5000 | Yes | Active | 2.5 V | 7.5 ns | 80 | 80 | 192 | 80 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel | |||||||||||||
|
EPM7032AETI44-7N
Intel Corporation
|
$4.5400 | Yes | Obsolete | 3.3 V | 7.5 ns | 36 | 36 | 32 | 36 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | PLA-TYPE | 138.9 MHz | YES | YES | 1024 | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel | TQFP-44 | |||||||||
|
EPM7160STI100-10N
Altera Corporation
|
$81.3280 | Yes | Yes | Transferred | 5 V | 10 ns | 160 | 84 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 84 I/O | 160 MACROCELLS; 10 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | compliant | 8542.39.00.01 | Intel | TQFP-100 | QFP | 100 | ||||||||||||
|
ATF1508AS-10AU100
Atmel Corporation
|
$12.3327 | Yes | Yes | Transferred | 5 V | 10 ns | 128 | 80 | EE PLD | INDUSTRIAL | SQUARE | 0 DEDICATED INPUTS, 80 I/O | YES | 125 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ATMEL CORP | unknown | 8542.39.00.01 | Microchip | 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100 | QFP | 100 | ||||||||||||
|
EPM3064ATI44-10N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 10 ns | 64 | 34 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | LDCC44,.7SQ | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel | TQFP-44 | ||||||||||||||
|
ATF1504AS-10AU44
Microchip Technology Inc
|
$4.9207 | Yes | Yes | Active | 5 V | 10 ns | 32 | 32 | 64 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | POWER -UP RESET; SECURITY FUSE | 125 MHz | YES | YES | 40 | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TRAY | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | TQFP-44 | |||||||
|
ATF16V8C-7JU
Microchip Technology Inc
|
$3.1076 | Yes | Yes | Active | 5 V | 7.5 ns | 18 | 8 | 7 | 8 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS | PAL-TYPE | 100 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TUBE | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.966 mm | 8.966 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | GREEN, PLASTIC, MS-018AA, LCC-20 | |||||||||||
|
EPM3032ATI44-10N
Altera Corporation
|
$1.6932 | Yes | Yes | Transferred | 3.3 V | 10 ns | 32 | 34 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 103.1 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | ALTERA CORP | unknown | 8542.39.00.01 | Intel | TQFP-44 | QFP | 44 | ||||||||||
|
EPM570T100C5N
Intel Corporation
|
$16.6200 | Yes | Active | 2.5 V | 8.7 ns | 76 | 76 | 440 | 76 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 76 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel | |||||||||||||
|
5M80ZT100I5N
Intel Corporation
|
$2.5000 | Yes | Active | 1.8 V | 14 ns | 64 | 79 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 79 I/O | YES | 118.3 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G100 | Not Qualified | e3 | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel | 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 |