Parametric » Programmable Logic » Programmable Logic Devices

Filter Your Search
|
Manufacturer Part Number: lc4032ze7tn48i

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Propagation Delay Number of Dedicated Inputs Number of Macro Cells Number of I/O Lines Programmable Logic Type
Package Shape
Technology Organization Additional Feature
Clock Frequency-Max
In-System Programmable
JTAG BST
Output Function
Power Supplies
Supply Voltage-Max
Supply Voltage-Min
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
LC4032ZE-7TN48I
Lattice Semiconductor Corporation
$1.1443 Yes Active 1.8 V 7.5 ns 4 32 32 EE PLD SQUARE CMOS 4 DEDICATED INPUTS, 32 I/O YES 111 MHz YES YES MACROCELL 1.8 V 1.9 V 1.7 V S-PQFP-G48 Not Qualified e3 3 260 40 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 7 mm 7 mm 1.2 mm QFP 7 X 7 MM, LEAD FREE, TQFP-48 48 compliant EAR99 8542.39.00.01

Add to list: