1 - 2 of 2 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom | Propagation Delay | Number of Inputs | Number of Outputs | Number of Dedicated Inputs | Number of I/O Lines |
Programmable Logic Type
|
Temperature Grade
|
Package Shape
|
Technology | Organization |
Additional Feature
|
Architecture
|
Clock Frequency-Max
|
Number of Product Terms |
Output Function
|
Power Supplies
|
Supply Voltage-Max
|
Supply Voltage-Min
|
JESD-30 Code
|
Qualification Status
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Source Content uid
|
Part Package Code
|
Pin Count
|
|
TIBPAL20R4-5CFN
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 7 ns | 12 | 4 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 12 DEDICATED INPUTS, 4 I/O | REGISTER PRELOAD; POWER-UP RESET | 117 MHz | MIXED | 5.25 V | 4.75 V | S-PQCC-J28 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | ||||||||||||||||
![]() |
TIBPAL20R4-5CFN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 16 | 8 | 12 | 4 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 12 DEDICATED INPUTS, 4 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 117 MHz | 64 | MIXED | 5 V | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | QCCJ, LDCC28,.5SQ | not_compliant | 8542.39.00.01 | TIBPAL20R4-5CFN | QLCC | 28 |