Parametric results for: XCKU060-1FFVA1156C under Field Programmable Gate Arrays

Filter Your Search

21 - 30 of 408,244 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
XC3S1200E-5FG400C
AMD Xilinx
$1.0000 No No Transferred 1.2 V 304 132 19512 1200000 2168 660 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 2168 CLBS, 1200000 GATES 657 MHz 1.26 V 1.14 V S-PBGA-B400 Not Qualified e0 3 85 °C 225 30 400 PLASTIC/EPOXY BGA BGA400,20X20,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 21 mm 21 mm 2.43 mm XILINX INC BGA FBGA-400 400 not_compliant 3A991.D 8542.39.00.01
XC2S150-5FGG256C
AMD Xilinx
$1.0000 Yes Yes Transferred 2.5 V 260 260 3888 150000 864 700 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 864 CLBS, 150000 GATES MAXIMUM USABLE GATES 150000 263 MHz 2.625 V 2.375 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 2 mm XILINX INC BGA 256 compliant EAR99 8542.39.00.01
XC4VLX25-10FFG668C
AMD Xilinx
$1.0000 Yes Yes Transferred 1.2 V 448 448 24192 2688 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 2688 CLBS 1.028 GHz 1.26 V 1.14 V S-PBGA-B668 Not Qualified e1 4 85 °C 250 30 668 PLASTIC/EPOXY BGA BGA668,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 2.85 mm XILINX INC BGA LEAD FREE, FBGA-668 668 not_compliant 3A991.D 8542.39.00.01
ICE40LP1K-CB81TR1K
Lattice Semiconductor Corporation
$1.0000 Yes Active 1.2 V 63 63 1280 160 9.36 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 160 CLBS 1.26 V 1.14 V S-PBGA-B81 e1 3 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 81 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 5 mm 5 mm 1 mm LATTICE SEMICONDUCTOR CORP CSBGA-81 compliant EAR99 8542.31.00.01 Lattice Semiconductor
XC3S5000-5FGG676C
AMD Xilinx
$1.0000 Yes Yes Transferred 1.2 V 489 489 74880 5000000 8320 530 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 8320 CLBS, 5000000 GATES 725 MHz 1.26 V 1.14 V S-PBGA-B676 Not Qualified e1 3 85 °C 260 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 2.6 mm XILINX INC BGA 27 X 27 MM, LEAD FREE, FBGA-676 676 compliant 3A991.D 8542.39.00.01
ICE40LP4K-CM81TR1K
Lattice Semiconductor Corporation
$1.0000 Yes Active 1.2 V 63 63 3520 440 9.36 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 440 CLBS 1.26 V 1.14 V S-PBGA-B81 e1 3 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 81 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 4 mm 4 mm 1 mm LATTICE SEMICONDUCTOR CORP UCBGA-81 compliant EAR99 8542.31.00.01
LCMXO3LF-2100E-5UWG49ITR1K
Lattice Semiconductor Corporation
$1.0000 Yes Active 1.2 V 38 38 2100 264 FIELD PROGRAMMABLE GATE ARRAY RECTANGULAR 264 CLBS 1.26 V 1.14 V R-PBGA-B49 e1 3 100 °C -40 °C 260 49 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 3.106 mm 3.185 mm 600 µm LATTICE SEMICONDUCTOR CORP VFBGA, compliant EAR99 8542.39.00.01
XC3S700AN-5FGG484C
AMD Xilinx
$1.0000 Yes Yes Transferred 1.2 V 372 288 13248 700000 1472 620 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1472 CLBS, 700000 GATES 770 MHz 1.26 V 1.14 V S-PBGA-B484 Not Qualified e1 3 85 °C 250 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC BGA FBGA-484 484 compliant 3A991.D 8542.39.00.01
XC7A35T-3CSG325E
AMD Xilinx
$1.0000 Yes Yes Transferred 1 V 250 250 33280 2600 940 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 2600 CLBS 1.412 GHz 1.05 V 950 mV S-PBGA-B325 Not Qualified e1 3 100 °C 260 30 325 PLASTIC/EPOXY LFBGA BGA325,18X18,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 15 mm 15 mm 1.5 mm XILINX INC BGA LFBGA, BGA325,18X18,32 325 compliant EAR99 8542.39.00.01
XC2S100-5FG256I
AMD Xilinx
$1.0000 No No Transferred 2.5 V 180 176 2700 100000 600 700 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 600 CLBS, 100000 GATES 263 MHz 2.625 V 2.375 V S-PBGA-B256 Not Qualified e0 3 100 °C -40 °C 225 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 2 mm XILINX INC BGA 256 not_compliant EAR99 8542.39.00.01