Filter Your Search
21 - 30 of 408,244 results
![]() |
XC3S1200E-5FG400C
AMD Xilinx
|
$1.0000 | No | No | Transferred | 1.2 V | 304 | 132 | 19512 | 1200000 | 2168 | 660 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2168 CLBS, 1200000 GATES | 657 MHz | 1.26 V | 1.14 V | S-PBGA-B400 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 400 | PLASTIC/EPOXY | BGA | BGA400,20X20,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 21 mm | 21 mm | 2.43 mm | XILINX INC | BGA | FBGA-400 | 400 | not_compliant | 3A991.D | 8542.39.00.01 | |||||
![]() |
XC2S150-5FGG256C
AMD Xilinx
|
$1.0000 | Yes | Yes | Transferred | 2.5 V | 260 | 260 | 3888 | 150000 | 864 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 864 CLBS, 150000 GATES | MAXIMUM USABLE GATES 150000 | 263 MHz | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2 mm | XILINX INC | BGA | 256 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
XC4VLX25-10FFG668C
AMD Xilinx
|
$1.0000 | Yes | Yes | Transferred | 1.2 V | 448 | 448 | 24192 | 2688 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2688 CLBS | 1.028 GHz | 1.26 V | 1.14 V | S-PBGA-B668 | Not Qualified | e1 | 4 | 85 °C | 250 | 30 | 668 | PLASTIC/EPOXY | BGA | BGA668,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.85 mm | XILINX INC | BGA | LEAD FREE, FBGA-668 | 668 | not_compliant | 3A991.D | 8542.39.00.01 | |||||||
|
ICE40LP1K-CB81TR1K
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Active | 1.2 V | 63 | 63 | 1280 | 160 | 9.36 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 160 CLBS | 1.26 V | 1.14 V | S-PBGA-B81 | e1 | 3 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 81 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 5 mm | 5 mm | 1 mm | LATTICE SEMICONDUCTOR CORP | CSBGA-81 | compliant | EAR99 | 8542.31.00.01 | Lattice Semiconductor | ||||||||||
![]() |
XC3S5000-5FGG676C
AMD Xilinx
|
$1.0000 | Yes | Yes | Transferred | 1.2 V | 489 | 489 | 74880 | 5000000 | 8320 | 530 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 8320 CLBS, 5000000 GATES | 725 MHz | 1.26 V | 1.14 V | S-PBGA-B676 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | XILINX INC | BGA | 27 X 27 MM, LEAD FREE, FBGA-676 | 676 | compliant | 3A991.D | 8542.39.00.01 | |||||
|
ICE40LP4K-CM81TR1K
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Active | 1.2 V | 63 | 63 | 3520 | 440 | 9.36 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 440 CLBS | 1.26 V | 1.14 V | S-PBGA-B81 | e1 | 3 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 81 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 4 mm | 4 mm | 1 mm | LATTICE SEMICONDUCTOR CORP | UCBGA-81 | compliant | EAR99 | 8542.31.00.01 | |||||||||||
|
LCMXO3LF-2100E-5UWG49ITR1K
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Active | 1.2 V | 38 | 38 | 2100 | 264 | FIELD PROGRAMMABLE GATE ARRAY | RECTANGULAR | 264 CLBS | 1.26 V | 1.14 V | R-PBGA-B49 | e1 | 3 | 100 °C | -40 °C | 260 | 49 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 3.106 mm | 3.185 mm | 600 µm | LATTICE SEMICONDUCTOR CORP | VFBGA, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
![]() |
XC3S700AN-5FGG484C
AMD Xilinx
|
$1.0000 | Yes | Yes | Transferred | 1.2 V | 372 | 288 | 13248 | 700000 | 1472 | 620 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1472 CLBS, 700000 GATES | 770 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | BGA | FBGA-484 | 484 | compliant | 3A991.D | 8542.39.00.01 | |||||
![]() |
XC7A35T-3CSG325E
AMD Xilinx
|
$1.0000 | Yes | Yes | Transferred | 1 V | 250 | 250 | 33280 | 2600 | 940 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 2600 CLBS | 1.412 GHz | 1.05 V | 950 mV | S-PBGA-B325 | Not Qualified | e1 | 3 | 100 °C | 260 | 30 | 325 | PLASTIC/EPOXY | LFBGA | BGA325,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 15 mm | 15 mm | 1.5 mm | XILINX INC | BGA | LFBGA, BGA325,18X18,32 | 325 | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
XC2S100-5FG256I
AMD Xilinx
|
$1.0000 | No | No | Transferred | 2.5 V | 180 | 176 | 2700 | 100000 | 600 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 600 CLBS, 100000 GATES | 263 MHz | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2 mm | XILINX INC | BGA | 256 | not_compliant | EAR99 | 8542.39.00.01 |