Parametric results for: XC6VLX75T-1FFG784C under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 407,957 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
XC7A50T-2CSG324C
AMD
$1.2863 Yes Active 1 V 210 210 52160 4075 1.05 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 4075 CLBS 1.286 GHz 1.05 V 950 mV S-PBGA-B324 Not Qualified e1 3 85 °C 260 30 324 PLASTIC/EPOXY LFBGA BGA324,18X18,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 15 mm 15 mm 1.5 mm ADVANCED MICRO DEVICES INC compliant AMD
XC6SLX16-2CSG324I
AMD Xilinx
$1.6616 Yes Yes Transferred 1.2 V 232 232 14579 1139 260 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1139 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B324 Not Qualified e1 3 100 °C -40 °C 260 30 324 PLASTIC/EPOXY LFBGA BGA324,18X18,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 15 mm 15 mm 1.5 mm XILINX INC compliant BGA 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324 324 3A991.D 8542.39.00.01
XC6SLX25-3FTG256C
AMD Xilinx
$1.7274 Yes Yes Transferred 1.2 V 186 186 24051 1879 210 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1879 CLBS 862 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC compliant BGA 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 256 EAR99 8542.39.00.01
ICE40LP384-SG32
Lattice Semiconductor Corporation
$2.2257 Yes Active 1.2 V 21 21 384 48 9.36 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 48 CLBS 1.26 V 1.14 V S-XQCC-N32 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 5 mm 5 mm 1 mm LATTICE SEMICONDUCTOR CORP compliant Lattice Semiconductor HVQCCN, EAR99 8542.31.00.01
EP2C20Q240C8N
Altera Corporation
$2.3040 Yes Yes Transferred 1.2 V 142 126 18752 1172 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1172 CLBS ALSO REQUIRES 3.3 SUPPLY 402.5 MHz 1.25 V 1.15 V S-PQFP-G240 Not Qualified e3 3 85 °C 245 30 240 PLASTIC/EPOXY FQFP QFP240,1.3SQ,20 SQUARE FLATPACK, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm ALTERA CORP unknown Intel QFP LEAD FREE, PLASTIC, QFP-240 240 8542.39.00.01
ICE40LP384-CM36
Lattice Semiconductor Corporation
$2.9900 Yes Active 1.2 V 25 25 384 48 9.36 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 48 CLBS 1.26 V 1.14 V S-PBGA-B36 e1 3 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY VFBGA BGA36,6X6,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 2.5 mm 2.5 mm 1 mm LATTICE SEMICONDUCTOR CORP compliant Lattice Semiconductor VFBGA, EAR99 8542.31.00.01
XC3S50AN-4TQG144C
AMD Xilinx
$3.0255 Yes Yes Transferred 1.2 V 108 101 1584 50000 176 710 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 176 CLBS, 50000 GATES 667 MHz 1.26 V 1.14 V S-PQFP-G144 Not Qualified e3 3 85 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm XILINX INC compliant QFP TQFP-144 144 EAR99 8542.39.00.01
ICE40LP384-CM49
Lattice Semiconductor Corporation
$3.2350 Yes Active 1.2 V 37 37 384 48 9.36 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 48 CLBS 1.26 V 1.14 V S-PBGA-B49 e1 3 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 49 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 3 mm 3 mm 1 mm LATTICE SEMICONDUCTOR CORP unknown Lattice Semiconductor VFBGA, EAR99 8542.31.00.01
EP4CE6E22C8N
Altera Corporation
$3.3680 Yes Yes Transferred 1.2 V 91 91 6272 392 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 392 CLBS 472.5 MHz 1.25 V 1.15 V S-PQFP-G144 Not Qualified e3 3 85 °C 144 PLASTIC/EPOXY HLFQFP QFP144,.87SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.65 mm ALTERA CORP compliant Intel QFP 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144 144 8542.39.00.01
XC3S50A-4TQG144C
AMD Xilinx
$3.4252 Yes Yes Transferred 1.2 V 108 101 1584 50000 176 710 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 176 CLBS, 50000 GATES 667 MHz 1.26 V 1.14 V S-PQFP-G144 Not Qualified e3 3 85 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm XILINX INC compliant QFP TQFP-144 144 EAR99 8542.39.00.01