Parametric results for: M2GL005-VFG256I under Field Programmable Gate Arrays

Filter Your Search

11 - 20 of 408,244 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LCMXO2-2000ZE-1BG256I
Lattice Semiconductor Corporation
$0.9905 Yes Yes Active 1.2 V 206 206 2112 FIELD PROGRAMMABLE GATE ARRAY SQUARE 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 100 °C -40 °C 260 30 256 PLASTIC/EPOXY LFBGA BGA256,16X16,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 14 mm 14 mm 1.7 mm LATTICE SEMICONDUCTOR CORP 14 X 14 MM, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CABGA-256 compliant 3A991.D 8542.39.00.01 Lattice Semiconductor
LFE2M50E-6FN900C
Lattice Semiconductor Corporation
$1.0000 Yes Yes Active 1.2 V 410 410 50000 6000 331 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 357 MHz 1.26 V 1.14 V S-PBGA-B900 Not Qualified e1 3 85 °C 250 40 900 PLASTIC/EPOXY BGA BGA900,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 2.6 mm LATTICE SEMICONDUCTOR CORP FPBGA-900 compliant 3A991.D 8542.39.00.01 BGA 900
ICE5LP2K-SWG36ITR1K
Lattice Semiconductor Corporation
$1.0000 Yes Active 1.2 V 26 26 2048 256 9 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 256 CLBS 1.26 V 1.14 V S-PBGA-B36 1 100 °C -40 °C 260 30 36 PLASTIC/EPOXY VFBGA BGA36,6X6,14 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES BALL 350 µm BOTTOM 2.078 mm 2.078 mm 491 µm LATTICE SEMICONDUCTOR CORP WLCSP-36 compliant EAR99 8542.31.00.01 Lattice Semiconductor
XC3S1000-4FG456I
AMD Xilinx
$1.0000 No No Transferred 1.2 V 333 333 17280 1000000 1920 610 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1920 CLBS, 1000000 GATES 630 MHz 1.26 V 1.14 V S-PBGA-B456 Not Qualified e0 3 100 °C -40 °C 225 30 456 PLASTIC/EPOXY BGA BGA456,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC 23 X 23 MM, FBGA-456 not_compliant 3A991.D 8542.39.00.01 BGA 456
XC3S1000-4FTG256I
AMD Xilinx
$1.0000 Yes Yes Transferred 1.2 V 173 173 17280 1000000 1920 610 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1920 CLBS, 1000000 GATES 630 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC 17 X 17 MM, LEAD FREE, FTBGA-256 compliant EAR99 8542.39.00.01 BGA 256
XC2S150-5PQG208I
AMD Xilinx
$1.0000 Yes Yes Obsolete 2.5 V 260 260 3888 150000 864 700 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 864 CLBS, 150000 GATES 263 MHz 2.625 V 2.375 V S-PQFP-G208 Not Qualified e3 3 85 °C -40 °C 245 30 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm XILINX INC compliant EAR99 8542.39.00.01 QFP 208
XC3S500E-4CP132I
AMD Xilinx
$1.0000 No No Transferred 1.2 V 92 85 10476 500000 1164 760 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1164 CLBS, 500000 GATES 572 MHz 1.26 V 1.14 V S-PBGA-B132 Not Qualified e0 3 100 °C -40 °C 225 30 132 PLASTIC/EPOXY TFBGA BGA132,14X14,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 500 µm BOTTOM 8 mm 8 mm 1.1 mm XILINX INC CSP-132 not_compliant EAR99 8542.39.00.01 BGA 132
LFE2M50SE-5FN900I
Lattice Semiconductor Corporation
$1.0000 Yes Yes Active 1.2 V 410 410 48000 6000 358 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 311 MHz 1.26 V 1.14 V S-PBGA-B900 Not Qualified e1 3 85 °C -40 °C 250 40 900 PLASTIC/EPOXY BGA BGA900,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 2.6 mm LATTICE SEMICONDUCTOR CORP FPBGA-900 compliant 3A991.D 8542.39.00.01 BGA 900
XC3S1200E-4FGG320I
AMD Xilinx
$1.0000 Yes Yes Transferred 1.2 V 250 194 19512 1200000 2168 760 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 2168 CLBS, 1200000 GATES 572 MHz 1.26 V 1.14 V S-PBGA-B320 Not Qualified e1 3 100 °C -40 °C 260 30 320 PLASTIC/EPOXY BGA BGA320,18X18,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 19 mm 19 mm 2 mm XILINX INC FBGA-320 compliant 3A991.D 8542.39.00.01 BGA 320
XC2S30-5VQ100C
AMD Xilinx
$1.0000 No Yes Transferred 2.5 V 64 60 972 30000 216 700 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 216 CLBS, 30000 GATES MAXIMUM USABLE GATES 30000 263 MHz 2.625 V 2.375 V S-PQFP-G100 Not Qualified e4 3 85 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm XILINX INC compliant EAR99 8542.39.00.01 QFP 100