Filter Your Search
21 - 30 of 407,980 results
|
LCMXO2-256HC-4SG32C
Lattice Semiconductor Corporation
|
$4.6581 | Yes | Active | 2.5 V | 21 | 21 | 256 | 32 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 32 CLBS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 139 MHz | 3.465 V | 2.375 V | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TRAY | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 600 µm | LATTICE SEMICONDUCTOR CORP | QFN-32 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||||||||||
|
EP1C3T144C7
Altera Corporation
|
$4.6797 | No | No | Transferred | 1.5 V | 104 | 104 | 2910 | 291 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 291 CLBS | 320 MHz | 1.575 V | 1.425 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | unknown | 8542.39.00.01 | Intel | QFP | 144 | ||||||||||
|
EP1C3T100C8N
Altera Corporation
|
$4.7797 | Yes | Yes | Transferred | 1.5 V | 65 | 65 | 2910 | 291 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 291 CLBS | 275 MHz | 1.575 V | 1.425 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ALTERA CORP | TQFP-100 | unknown | 8542.39.00.01 | Intel | QFP | 100 | ||||||||||
|
LCMXO2-256HC-4SG48C
Lattice Semiconductor Corporation
|
$4.7885 | Yes | Active | 2.5 V | 40 | 40 | 256 | 32 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 32 CLBS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 139 MHz | 3.6 V | 2.375 V | S-XQCC-N48 | 3 | 85 °C | 260 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TRAY | YES | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | LATTICE SEMICONDUCTOR CORP | QFN-48 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | 2016-05-06 | ||||||||||||||
|
XC3S200A-4FTG256C
AMD Xilinx
|
$4.9093 | Yes | Yes | Transferred | 1.2 V | 195 | 160 | 4032 | 200000 | 448 | 710 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 448 CLBS, 200000 GATES | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | XILINX INC | FTBGA-256 | compliant | EAR99 | 8542.39.00.01 | BGA | 256 | |||||||
|
LCMXO2-1200HC-4TG144C
Lattice Semiconductor Corporation
|
$4.9698 | Yes | Yes | Active | 2.5 V | 107 | 107 | 1280 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 160 CLBS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 131 MHz | 3.465 V | 2.375 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | TRAY | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | TQFP-144 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | QFP | 144 | ||||||||
|
XC6SLX4-2TQG144I
AMD Xilinx
|
$5.0345 | Yes | Yes | Transferred | 1.2 V | 100 | 100 | 3840 | 300 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 300 CLBS | 667 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | compliant | EAR99 | 8542.39.00.01 | QFP | 144 | |||||||
|
EP4CE30F19A7N
Altera Corporation
|
$5.1195 | Yes | Transferred | 1.2 V | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | 1.25 V | 1.15 V | S-PBGA-B324 | e1 | 3 | 125 °C | -40 °C | 324 | PLASTIC/EPOXY | LBGA | BGA324,18X18,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 1.55 mm | ALTERA CORP | LEAD FREE, FBGA-324 | compliant | 8542.39.00.01 | Intel | |||||||||||||||||||||
|
A3PN015-1QNG68
Microchip Technology Inc
|
$5.1668 | Yes | Obsolete | 1.5 V | 49 | 49 | 384 | 15000 | 384 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 384 CLBS, 15000 GATES | 1.575 V | 1.425 V | S-XQCC-N68 | Not Qualified | 3 | 70 °C | -20 °C | 68 | UNSPECIFIED | HVQCCN | LCC68,.32SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TRAY | YES | NO LEAD | 400 µm | QUAD | 8 mm | 8 mm | 1 mm | MICROCHIP TECHNOLOGY INC | 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68 | compliant | 8542.39.00.01 | |||||||||||||||
|
XC6SLX4-2CSG225I
AMD Xilinx
|
$5.2519 | Yes | Yes | Transferred | 1.2 V | 120 | 120 | 3840 | 300 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 300 CLBS | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B225 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 225 | PLASTIC/EPOXY | LFBGA | BGA225,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 13 mm | 13 mm | 1.4 mm | XILINX INC | 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 | compliant | EAR99 | 8542.39.00.01 | BGA | 225 |