Parametric results for: XC3S1500-5FGG456C under Field Programmable Gate Arrays

Filter Your Search

41 - 50 of 408,244 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ICE40LP4K-CM121
Lattice Semiconductor Corporation
$1.0000 Yes Active 1.2 V 93 93 3520 440 9.36 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 440 CLBS 133 MHz 1.26 V 1.14 V S-PBGA-B121 Not Qualified e1 3 100 °C -40 °C 260 30 121 PLASTIC/EPOXY VFBGA BGA121,11X11,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 5 mm 5 mm 1 mm LATTICE SEMICONDUCTOR CORP UCBGA-121 compliant EAR99 8542.31.00.01 Lattice Semiconductor
LCMXO3L-2100E-5UWG49ITR1K
Lattice Semiconductor Corporation
$1.0000 Yes Active 1.2 V 38 38 2100 264 FIELD PROGRAMMABLE GATE ARRAY RECTANGULAR 264 CLBS 1.26 V 1.14 V R-PBGA-B49 e1 3 100 °C -40 °C 260 49 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 3.106 mm 3.185 mm 600 µm LATTICE SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01 Lattice Semiconductor
XC6SLX25T-2FG484C
AMD Xilinx
$1.0000 No No Transferred 1.2 V 250 250 24051 1879 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1879 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B484 Not Qualified e0 3 85 °C 225 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC 23 X 23 MM, 1 MM PITCH, FBGA-484 not_compliant 3A991.D 8542.39.00.01 BGA 484
XC3S400-4TQG144I
AMD Xilinx
$1.0000 Yes Yes Transferred 1.2 V 97 97 8064 400000 896 610 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 896 CLBS, 400000 GATES 630 MHz 1.26 V 1.14 V S-PQFP-G144 Not Qualified e3 3 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm XILINX INC 22 X 22 MM, LEAD FREE, TQFP-144 compliant EAR99 8542.39.00.01 QFP 144
XC3S700A-4FGG484I
AMD Xilinx
$1.0000 Yes Yes Transferred 1.2 V 372 288 13248 700000 1472 710 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1472 CLBS, 700000 GATES 667 MHz 1.26 V 1.14 V S-PBGA-B484 Not Qualified e1 3 100 °C -40 °C 250 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC FBGA-484 compliant 3A991.D 8542.39.00.01 BGA 484
XC2VP2-5FG256I
AMD Xilinx
$1.0000 No No Obsolete 1.5 V 140 140 3168 352 360 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 352 CLBS 1.05 GHz 1.575 V 1.425 V S-PBGA-B256 Not Qualified e0 3 225 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 1 mm BOTTOM 17 mm 17 mm 2 mm XILINX INC 17 X 17 MM, 1 MM PITCH, MS-034AAF-1, FBGA-256 not_compliant EAR99 8542.39.00.01 BGA 256
XC2S200-5FG256C
AMD Xilinx
$1.0000 No No Transferred 2.5 V 180 176 5292 200000 1176 700 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 1176 CLBS, 200000 GATES MAXIMUM USABLE GATES 200000 263 MHz 2.625 V 2.375 V S-PBGA-B256 Not Qualified e0 3 85 °C 225 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 2 mm XILINX INC not_compliant EAR99 8542.39.00.01 BGA 256
XC5VLX30T-1FFG665I
AMD Xilinx
$1.0000 Yes Yes Transferred 1 V 360 360 30720 2400 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 2400 CLBS 1.098 GHz 1.05 V 950 mV S-PBGA-B665 Not Qualified e1 4 250 30 665 PLASTIC/EPOXY BGA BGA665,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 2.9 mm XILINX INC 27 X 27 MM, LEAD FREE, FBGA-665 compliant 3A991.D 8542.39.00.01 BGA 665
LFE2-70SE-5FN900C
Lattice Semiconductor Corporation
$1.0000 Yes Yes Active 1.2 V 583 583 70000 8500 358 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 311 MHz 1.26 V 1.14 V S-PBGA-B900 Not Qualified e1 3 85 °C 250 40 900 PLASTIC/EPOXY BGA BGA900,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 2.6 mm LATTICE SEMICONDUCTOR CORP BGA, BGA900,30X30,40 compliant 3A991.D 8542.39.00.01 BGA 900
LFE2-70E-5FN900C
Lattice Semiconductor Corporation
$1.0000 Yes Yes Active 1.2 V 583 583 70000 8500 358 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 311 MHz 1.26 V 1.14 V S-PBGA-B900 Not Qualified e1 3 85 °C 250 40 900 PLASTIC/EPOXY BGA BGA900,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 2.6 mm LATTICE SEMICONDUCTOR CORP FPBGA-900 compliant 3A991.D 8542.39.00.01 Lattice Semiconductor BGA 900