Filter Your Search
1 - 2 of 2 results
|
10M08SCU169I7G
Altera Corporation
|
Check for Price | Yes | Transferred | 130 | 130 | 8000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PBGA-B169 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 169 | PLASTIC/EPOXY | BGA | BGA169,13X13,32 | SQUARE | GRID ARRAY | YES | BALL | 800 µm | BOTTOM | ALTERA CORP | 11 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, UBGA-169 | compliant | 8542.39.00.01 | Intel | ||||||||||||||||
|
10M08SCU169I7G
Intel Corporation
|
$11.1679 | Yes | Active | 3 V | 250 | 250 | 8000 | 500 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 500 CLBS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 3.15 V | 2.85 V | S-PBGA-B169 | Not Qualified | 3 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 169 | PLASTIC/EPOXY | BGA | BGA169,13X13,32 | SQUARE | GRID ARRAY | YES | BALL | 800 µm | BOTTOM | 11 mm | 11 mm | 1.55 mm | INTEL CORP | 11 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, UBGA-169 | compliant | 8542.39.00.01 | Intel | EAR99 |