Filter Your Search
1 - 2 of 2 results
|
10AX066K3F40E2SG
Altera Corporation
|
Check for Price | Yes | Transferred | 900 mV | 696 | 696 | 660000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 930 mV | 870 mV | S-PBGA-B1517 | Not Qualified | 100 °C | NOT SPECIFIED | NOT SPECIFIED | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | ALTERA CORP | BGA, BGA1517,39X39,40 | compliant | 8542.39.00.01 | ||||||
|
10AX066K3F40E2SG
Intel Corporation
|
Check for Price | Yes | Active | 900 mV | 696 | 696 | 660000 | 25168 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | TSMC | 25168 CLBS | ALSO OPERATES AT 0.95V NOMINAL SUPPLY | 930 mV | 870 mV | S-PBGA-B1517 | Not Qualified | 100 °C | NOT SPECIFIED | NOT SPECIFIED | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | INTEL CORP | BGA, BGA1517,39X39,40 | compliant | 8542.39.00.01 | Intel |