Parametric results for: 10m08sae144c8g under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 10m08sae144c8g
Select parts from the table below to compare.
Compare
Compare
10M08SAE144C8G
Intel Corporation
Check for Price Yes Active 3 V 250 250 8000 500 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL EXTENDED SQUARE 500 CLBS ALSO OPERATES AT 3.3 V NOMINAL SUPPLY 3.15 V 2.85 V S-PQFP-G144 e3 3 85 °C 260 30 144 PLASTIC/EPOXY HLFQFP HQFP144,.87SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 20 mm 20 mm 1.65 mm INTEL CORP QFP-144 compliant EAR99 8542.39.00.01 Intel
10M08SAE144C8G
Altera Corporation
Check for Price Yes Transferred FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE S-PQFP-G144 85 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY QFP TQFP144(UNSPEC) SQUARE FLATPACK YES GULL WING QUAD ALTERA CORP 22 X 22 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, EQFP-144 compliant 8542.39.00.01
10M08SAE144C8GES
Altera Corporation
Check for Price Obsolete FIELD PROGRAMMABLE GATE ARRAY ALTERA CORP , unknown 8542.39.00.01