Parametric results for: 10m16sau169a7g under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 10m16sau169a7g
Select parts from the table below to compare.
Compare
Compare
10M16SAU169A7G
Intel Corporation
Check for Price Buy Yes Active 3 V 320 320 16000 1000 FIELD PROGRAMMABLE GATE ARRAY AUTOMOTIVE SQUARE 1000 CLBS ALSO OPERATES AT 3.3 V NOMINAL SUPPLY 3.15 V 2.85 V S-PBGA-B169 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 169 PLASTIC/EPOXY BGA BGA169,13X13,32 SQUARE GRID ARRAY YES BALL 800 µm BOTTOM 11 mm 11 mm 1.55 mm INTEL CORP 11 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, UBGA-169 compliant 8542.39.00.01 Intel
10M16SAU169A7G
Altera Corporation
Check for Price Buy Yes Transferred FIELD PROGRAMMABLE GATE ARRAY AUTOMOTIVE SQUARE S-PBGA-B169 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 169 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES BALL BOTTOM ALTERA CORP 11 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, UBGA-169 compliant 8542.39.00.01