Filter Your Search
1 - 6 of 6 results
|
|
M1A3PE3000L-FG484YM
Microsemi Corporation (now Microchip)
|
Check for Price | No | Transferred | 1.5 V | 3000000 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 3000000 GATES | TERM PITCH-MIN | 350 MHz | 1.575 V | 1.14 V | S-PBGA-B484 | e0 | 3 | 125 °C | -55 °C | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | BGA, | Compliant | 3A001.A.2.C | 8542.39.00.01 | |||||
|
|
M1A3PE3000L-FG484YM
Microchip Technology Inc
|
Check for Price | No | Active | FIELD PROGRAMMABLE GATE ARRAY | e0 | 3 | Tin/Lead (Sn/Pb) | , | Compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
M1A3PE3000L-FG484YM
Microsemi FPGA & SoC (now Microchip)
|
Check for Price | Active | 1.2 V | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 1.575 V | 1.14 V | S-PBGA-B484 | 125 °C | -55 °C | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | 1 MM PITCH, FPBGA-484 | Unknown | BGA | 484 | ||||||||||
|
A3PE3000L-FG484YM
Microsemi FPGA & SoC (now Microchip)
|
Check for Price | Active | 1.2 V | 3000000 | 75264 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 75264 CLBS, 3000000 GATES | 1.575 V | 1.14 V | S-PBGA-B484 | 125 °C | -55 °C | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | BGA, | Unknown | BGA | 484 | ||||||||||
|
|
A3PE3000L-FG484YM
Microsemi Corporation (now Microchip)
|
Check for Price | No | Transferred | 1.5 V | 3000000 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 3000000 GATES | TERM PITCH-MIN | 350 MHz | 1.575 V | 1.14 V | S-PBGA-B484 | e0 | 3 | 125 °C | -55 °C | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | BGA, | Compliant | 3A001.A.2.C | 8542.39.00.01 | |||||
|
|
A3PE3000L-FG484YM
Microchip Technology Inc
|
Check for Price | No | Active | FIELD PROGRAMMABLE GATE ARRAY | e0 | 3 | Tin/Lead (Sn/Pb) | , | Compliant | 8542.39.00.01 |