Filter Your Search
1 - 3 of 3 results
|
AGL030V5-QNG48I
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.5 V | 34 | 34 | 768 | 30000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 30000 GATES | 1.575 V | 1.425 V | S-XQCC-N48 | Not Qualified | 3 | 100 °C | -40 °C | 48 | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | 1 mm | MICROCHIP TECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, QFN-48 | compliant | 8542.39.00.01 | ||||||||
|
AGL030V5-QNG48I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 30000 | 768 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 768 CLBS, 30000 GATES | 1.575 V | 1.425 V | S-XQCC-N48 | Not Qualified | 3 | 100 °C | -40 °C | 48 | UNSPECIFIED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | QUAD | MICROSEMI CORP | HQCCN, | compliant | 8542.39.00.01 | Microsemi Corporation | |||||||||||||
|
AGL030V5-QNG48I
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 34 | 34 | 768 | 30000 | 768 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 768 CLBS, 30000 GATES | 1.575 V | 1.425 V | S-XQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | HQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 400 µm | QUAD | ACTEL CORP | HALOGEN FREE AND ROHS COMPLIANT, QFN-48 | compliant |