Parametric results for: AGLN250V2-VQG100I under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: agln250v2vqg100i Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
AGLN250V2-VQG100I
Microsemi Corporation
Check for Price Yes Transferred 1.2 V 250000 6144 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 6144 CLBS, 250000 GATES 1.575 V 1.14 V S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm MICROSEMI CORP TFQFP, compliant 8542.39.00.01 Microsemi Corporation
AGLN250V2-VQG100I
Actel Corporation
Check for Price Yes Transferred 1.5 V 68 68 6144 250000 6144 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 6144 CLBS, 250000 GATES 250 MHz 1.575 V 1.425 V S-PQFP-G100 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm ACTEL CORP 14 X 14 MM, 0.5 MM PITCH, 1.2 MM HEIGHT, GREEN, VQFP-100 compliant
AGLN250V2-VQG100I
Microchip Technology Inc
Check for Price Yes Active 1.2 V 250000 6144 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 6144 CLBS, 250000 GATES 1.575 V 1.14 V S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VQFP-100 compliant 8542.39.00.01