Filter Your Search
1 - 3 of 3 results
|
AX1000-1CQ352M
Microchip Technology Inc
|
Check for Price | No | Active | 1.5 V | 516 | 516 | 18144 | 1000000 | 12096 | 840 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 12096 CLBS, 1000000 GATES | 1000000 SYSTEM GATES AVAILABLE | 763 MHz | 1.575 V | 1.425 V | S-CQFP-F352 | Not Qualified | e0 | 125 °C | -55 °C | 352 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK352,2.9SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 500 µm | QUAD | 48 mm | 48 mm | 2.89 mm | MICROCHIP TECHNOLOGY INC | 0.50 MM PITCH, CERAMIC, QFP-352 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||
|
AX1000-1CQ352M
Microsemi Corporation
|
Check for Price | No | Transferred | 1.5 V | 516 | 516 | 18144 | 1000000 | 12096 | 840 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 12096 CLBS, 1000000 GATES | 1000000 SYSTEM GATES AVAILABLE | 763 MHz | 1.575 V | 1.425 V | S-CQFP-F352 | Not Qualified | e0 | 125 °C | -55 °C | 352 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK352,2.9SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 500 µm | QUAD | 48 mm | 48 mm | 2.89 mm | MICROSEMI CORP | GQFF, TPAK352,2.9SQ,20 | unknown | 3A001.A.2.C | 8542.39.00.01 | Microsemi Corporation | |||
|
AX1000-1CQ352M
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 516 | 516 | 18144 | 612000 | 12096 | 840 ps | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 12096 CLBS, 612000 GATES | 1000000 SYSTEM GATES AVAILABLE | 763 MHz | 1.575 V | 1.425 V | S-CQFP-F352 | Not Qualified | e0 | 125 °C | -55 °C | 225 | 352 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK352,2.9SQ,20 | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 500 µm | QUAD | 48 mm | 48 mm | 2.89 mm | ACTEL CORP | 0.50 MM PITCH, CERAMIC, QFP-352 | compliant |