Parametric results for: EP2AGX45DF25C5N under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: ep2agx45df25c5n Sorted By: Number of CLBs
Select parts from the table below to compare.
Compare
Compare
EP2AGX45DF25C5N
Intel Corporation
$390.0002 Yes Obsolete 900 mV 260 260 42959 1805 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 1805 CLBS 500 MHz 930 mV 870 mV S-PBGA-B572 Not Qualified e1 3 85 °C 260 30 572 PLASTIC/EPOXY HBGA BGA572,24X24,40 SQUARE GRID ARRAY, HEAT SINK/SLUG YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 25 mm 25 mm 2.2 mm INTEL CORP 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 not_compliant 8542.39.00.01 Intel
EP2AGX45DF25C5N
Altera Corporation
$409.7294 Yes Yes Transferred 900 mV 252 252 42959 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 500 MHz 930 mV 870 mV S-PBGA-B572 Not Qualified e1 3 85 °C 260 30 572 PLASTIC/EPOXY HBGA BGA572,24X24,40 SQUARE GRID ARRAY, HEAT SINK/SLUG YES TIN SILVER COPPER BALL 1 mm BOTTOM 25 mm 25 mm 2.2 mm ALTERA CORP 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 not_compliant 8542.39.00.01 Intel BGA 572