Filter Your Search
1 - 10 of 519 results
|
EP2C50F484I7
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 294 | 278 | 50528 | 3182 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3182 CLBS | ALSO REQUIRES 3.3 SUPPLY | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e0 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | ALTERA CORP | BGA | FBGA-484 | 484 | compliant | 8542.39.00.01 | ||||||
|
EP2C50U484C8
Intel Corporation
|
$202.4010 | No | Active | 1.2 V | 294 | 278 | 50528 | 3158 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3158 CLBS | ALSO REQUIRES 3.3 SUPPLY | 402.5 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,40 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | 2.2 mm | INTEL CORP | UBGA-484 | compliant | 8542.39.00.01 | |||||
|
EP2C50F672I6
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 450 | 434 | 50528 | 3182 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3182 CLBS | ALSO REQUIRES 3.3 SUPPLY | 1.25 V | 1.15 V | S-PBGA-B672 | Not Qualified | e0 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | ALTERA CORP | BGA | FBGA-672 | 672 | compliant | 8542.39.00.01 | ||||||
|
EP2C5F256I6N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 158 | 150 | 4608 | 312 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 312 CLBS | ALSO REQUIRES 3.3 SUPPLY | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e1 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ALTERA CORP | BGA | LEAD FREE, FBGA-256 | 256 | compliant | 8542.39.00.01 | ||||||
|
EP2C5F256I6N
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 158 | 150 | 4608 | 312 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 312 CLBS | ALSO REQUIRES 3.3 SUPPLY | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e1 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | LEAD FREE, FBGA-256 | compliant | 8542.39.00.01 | |||||||||
|
EP2C35U484I7N
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 322 | 306 | 33216 | 2100 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2100 CLBS | ALSO REQUIRES 3.3 SUPPLY | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | INTEL CORP | LEAD FREE, FBGA-484 | compliant | 8542.39.00.01 | |||||||||
|
EP2C35F672I6
Intel Corporation
|
Check for Price | No | Active | 1.2 V | 475 | 459 | 33216 | 2100 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2100 CLBS | ALSO REQUIRES 3.3 SUPPLY | 1.25 V | 1.15 V | S-PBGA-B672 | Not Qualified | e0 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | INTEL CORP | FBGA-672 | compliant | 8542.39.00.01 | |||||||||
|
EP2C35F672I7
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 475 | 459 | 33216 | 2100 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2100 CLBS | ALSO REQUIRES 3.3 SUPPLY | 1.25 V | 1.15 V | S-PBGA-B672 | Not Qualified | e0 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | ALTERA CORP | BGA | FBGA-672 | 672 | compliant | 8542.39.00.01 | ||||||
|
EP2C35F672C7ES
Intel Corporation
|
Check for Price | No | Active | 1.2 V | 2100 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2100 CLBS | 1.25 V | 1.15 V | S-PBGA-B672 | Not Qualified | e0 | 85 °C | 672 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | INTEL CORP | FBGA-672 | compliant | 8542.39.00.01 | ||||||||||||
|
EP2C50F672I7N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 450 | 434 | 50528 | 3182 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3182 CLBS | ALSO REQUIRES 3.3 SUPPLY | 1.25 V | 1.15 V | S-PBGA-B672 | Not Qualified | e1 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | ALTERA CORP | BGA | BGA, BGA672,26X26,40 | 672 | compliant | 8542.39.00.01 |