Parametric results for: EP3C40U484I7N under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ep3c40u484i7n Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
EP3C40U484I7N
Intel Corporation
$178.5000 Yes Active 1.2 V 331 331 39600 39600 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL RECTANGULAR CMOS 39600 CLBS 472.5 MHz 1.25 V 1.15 V R-PBGA-B484 Not Qualified e1 3 100 °C -40 °C 484 PLASTIC/EPOXY FBGA BGA484,22X22,32 RECTANGULAR GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 19 mm 19 mm 2.2 mm INTEL CORP 19 X 19 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-484 compliant 3A991 8542.39.00.01 Intel
EP3C40U484I7N
Altera Corporation
$178.5000 Yes Yes Transferred 1.2 V 331 331 39600 39600 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL RECTANGULAR CMOS 39600 CLBS 472.5 MHz 1.25 V 1.15 V R-PBGA-B484 Not Qualified e1 3 100 °C -40 °C 260 30 484 PLASTIC/EPOXY FBGA BGA484,22X22,32 RECTANGULAR GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 19 mm 19 mm 2.2 mm ALTERA CORP 19 X 19 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-484 compliant 8542.39.00.01 Intel BGA 484