Parametric results for: EP3C5E144C7N under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ep3c5e144c7n
Select parts from the table below to compare.
Compare
Compare
EP3C5E144C7N
Altera Corporation
$19.1200 Buy Yes Yes Transferred 1.2 V 94 94 5136 5136 FIELD PROGRAMMABLE GATE ARRAY OTHER RECTANGULAR CMOS 5136 CLBS 472.5 MHz 1.25 V 1.15 V R-PQFP-G144 Not Qualified e3 3 85 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 RECTANGULAR FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm ALTERA CORP QFP 22 X 22 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, EQFP-144 144 unknown 8542.39.00.01
EP3C5E144C7N
Intel Corporation
Check for Price Buy Yes Active 1.2 V 94 94 5136 5136 FIELD PROGRAMMABLE GATE ARRAY OTHER RECTANGULAR CMOS 5136 CLBS 472.5 MHz 1.25 V 1.15 V R-PQFP-G144 Not Qualified e3 3 85 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 RECTANGULAR FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm INTEL CORP 22 X 22 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, EQFP-144 compliant 8542.39.00.01 Intel