Parametric results for: EP4CE40F23C6N under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ep4ce40f23c6n Sorted By: Number of Logic Cells
Select parts from the table below to compare.
Compare
Compare
EP4CE40F23C6N
Intel Corporation
$99.5500 Yes Active 1.2 V 331 331 39600 2475 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 2475 CLBS 472.5 MHz 1.25 V 1.15 V S-PBGA-B484 Not Qualified e1 3 85 °C 260 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 23 mm 23 mm 2.4 mm INTEL CORP 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 compliant 3A991 8542.39.00.01 Intel
EP4CE40F23C6N
Altera Corporation
Check for Price Yes Yes Transferred 1.2 V 331 331 39600 2475 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 2475 CLBS 472.5 MHz 1.25 V 1.15 V S-PBGA-B484 Not Qualified e1 3 85 °C 260 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.4 mm ALTERA CORP 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 unknown 8542.39.00.01 Intel BGA 484